Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor, M30, 50 → 800 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 588-534
- Mfr. Part No.:
- UB800-18GM40A-E5-V1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€218.87
(exc. VAT)
€269.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.87 |
*price indicative
- RS Stock No.:
- 588-534
- Mfr. Part No.:
- UB800-18GM40A-E5-V1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 50 → 800 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 50 → 800 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic Sensor features a short design of 40 mm with function indicators visible from all directions. It has a sensing range of 50 to 800 mm and an adjustment range of 70 to 800 mm, with a dead band from 0 to 50 mm. The sensor uses a standard target plate measuring 100 mm by 100 mm. The transducer operates at approximately 255 kHz and has a response delay of about 100 ms. A green LED indicates power status.
Switching output
5 different output functions can be set
Program input
Temperature compensation
5 different output functions can be set
Program input
Temperature compensation
Related links
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor PNP NO/NC, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 120 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 350 → 6000 mm Detection 15 → 30 V
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
