Telemecanique Sensors Inductive Flat Proximity Sensor, 25 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 434-675
- Mfr. Part No.:
- XS8C1A1PBM8
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€110.29
(exc. VAT)
€135.66
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.29 |
*price indicative
- RS Stock No.:
- 434-675
- Mfr. Part No.:
- XS8C1A1PBM8
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 25 mm | |
| Body Style | Flat | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 25 mm | ||
Body Style Flat | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor is made of PBT with dimensions 40x40x15 mm. It has a sensing range (Sn) of 25 mm and operates on 12 to 24 VDC. The sensor features an M8 connector for easy installation in industrial applications.
CE marking
PBT front material
PBT front material
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
