Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, PNP NC, 24 → 240 V dc
- RS Stock No.:
- 434-679
- Mfr. Part No.:
- XS8D1A1MAL10
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€220.08
(exc. VAT)
€270.70
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.08 |
*price indicative
- RS Stock No.:
- 434-679
- Mfr. Part No.:
- XS8D1A1MAL10
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Flat | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 10m | |
| Connection Type | Cable | |
| Supply Voltage | 24 → 240 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Flat | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 10m | ||
Connection Type Cable | ||
Supply Voltage 24 → 240 V dc | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor is made of PBT with dimensions 80x80x26 mm. It has a sensing range (Sn) of 60 mm and operates on 24 to 240 VAC/DC. The sensor includes a 10-meter cable for flexible installation in industrial environments.
CE marking
PBT front material
PBT front material
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NO/NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
