Telemecanique Sensors Inductive Flat Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 24 → 240 V dc
- RS Stock No.:
- 434-676
- Mfr. Part No.:
- XS8C4A4MPG13
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€117.54
(exc. VAT)
€144.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.54 |
*price indicative
- RS Stock No.:
- 434-676
- Mfr. Part No.:
- XS8C4A4MPG13
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Flat | |
| Detection Range | 40 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 24 → 240 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Flat | ||
Detection Range 40 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Terminal | ||
Supply Voltage 24 → 240 V dc | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Inductive proximity sensor is made of PBT with dimensions 40x40x117 mm. It has a sensing range (Sn) of 40 mm and operates on 24 to 240 VAC/DC. The sensor features terminal connections for secure wiring in industrial applications.
CE marking
PBT front material
PBT front material
Related links
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NC, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NO, 12 → 24 V dc
