Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€68.84

(exc. VAT)

€84.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.84

*price indicative

RS Stock No.:
479-085
Mfr. Part No.:
XS504R1PAM08
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Male M8

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel

COO (Country of Origin):
IT
The Telemecanique Sensors Miniature inductive sensor features a D4 plain design with a length of 39 millimeters and is made of stainless steel. It has a sensing range of 0.8 millimeters and includes an M8 connector for secure connectivity.

Detection face is frontal
Front material is PBT

Related links