Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor, 0 → 2.5 mm Detection, PNP NO, 12
- RS Stock No.:
- 553-044
- Mfr. Part No.:
- XS604R1PAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€52.52
(exc. VAT)
€64.60
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.52 |
*price indicative
- RS Stock No.:
- 553-044
- Mfr. Part No.:
- XS604R1PAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 0 → 2.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 0 → 2.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material Stainless Steel | ||
- COO (Country of Origin):
- IT
The Telemecanique Sensors Miniature inductive proximity sensor designed for metal object detection. It features an M6 cylindrical design, operates on 12 to 24V DC, and has a PNP discrete output.
IP67 protection
CE and UKCA compliant
UL certified
CE and UKCA compliant
UL certified
Related links
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor NPN NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor NPN NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor 0 → 2.5 mm Detection 12
