Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 12 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 283-612
- Mfr. Part No.:
- XS2L2SAPAL2
- Manufacturer:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-612
- Mfr. Part No.:
- XS2L2SAPAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP69K | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Switching Frequency | 1 kHz | |
| Series | OsiSense XS | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 12 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP69K | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Switching Frequency 1 kHz | ||
Series OsiSense XS | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Not Applicable
Inductive sensors M18 series XS2
Range of M18 cylindrical inductive sensors in stainless steel (316L).
Can not be flush-mounted in metal.
High switching frequency.
For use in food processing, pharmaceutical and cosmetic environments.
Protected against short circuits and polarity reversal.
Equipped with an LED status display.
Can not be flush-mounted in metal.
High switching frequency.
For use in food processing, pharmaceutical and cosmetic environments.
Protected against short circuits and polarity reversal.
Equipped with an LED status display.
Related links
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NC, 5 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor NPN NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 5 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor NPN NC, 12 → 24 V dc
