Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor, M8, 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
- RS Stock No.:
- 588-535
- Mfr. Part No.:
- UC250-F77-IU-IO-V31
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€232.34
(exc. VAT)
€285.78
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.34 |
*price indicative
- RS Stock No.:
- 588-535
- Mfr. Part No.:
- UC250-F77-IU-IO-V31
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 20 → 250 mm | |
| Body Style | Rectangular | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M8 | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 20 → 250 mm | ||
Body Style Rectangular | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M8 | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic Sensor features an IO-Link interface for easy parameterization and can be programmed via DTM with PACTWARE. It has an adjustment range of 25 to 250 mm and a dead band of 0 to 20 mm. The sensor uses a small standard target plate of 10 mm by 10 mm. The transducer operates at approximately 400 kHz. It offers a minimum response delay of 8 ms, with a factory setting of 29 ms. The sensor cycle time is adjustable from 8 ms up to 60 seconds.
Selectable sound lobe width
Synchronization options
Temperature compensation
Analog output
Synchronization options
Temperature compensation
Analog output
Related links
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 30 → 400 mm Detection 0-10 V/4-20 mA, 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 0-10 V/4-20 mA, 18 →
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 30 → 400 mm Detection 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 10 → 30 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 20 → 250 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
