ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M30, PNP 2 x OSSD, 32

Subtotal (1 unit)*

€213.19

(exc. VAT)

€262.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.19

*price indicative

RS Stock No.:
596-919
Mfr. Part No.:
GI761S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

2 x OSSD

Connection Type

M12

Supply Voltage

32

COO (Country of Origin):
DE
The ifm electronic Fail-Safe Inductive Sensor is certified according to EN 60947-5-3, IEC 61508, and ISO 13849, supports connection to safety PLCs, safe AS-i modules, or safe evaluation units, and is designed to ensure the safety of both operators and machinery.

Stainless steel sensing face
High protection rating

Related links