ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M12, PNP 2 x OSSD, 32
- RS Stock No.:
- 596-963
- Mfr. Part No.:
- GF761S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€190.14
(exc. VAT)
€233.87
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.14 |
*price indicative
- RS Stock No.:
- 596-963
- Mfr. Part No.:
- GF761S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | 2 x OSSD | |
| Connection Type | M12 | |
| Supply Voltage | 32 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function 2 x OSSD | ||
Connection Type M12 | ||
Supply Voltage 32 | ||
- COO (Country of Origin):
- DE
The ifm electronic Fail-Safe Inductive Sensor is certified according to EN 60947-5-3, IEC 61508, and ISO 13849, supports connection to safety PLCs, safe AS-i modules, or safe evaluation units, and is designed to ensure the safety of both operators and machinery.
Stainless steel sensing face
High protection rating
High protection rating
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor PNP 2 x OSSD, 32
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor PNP 2 x OSSD, 32
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor PNP 2 x OSSD, 30
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor PNP 2 x OSSD, 30
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor PNP 2 x OSSD, 30
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
