Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor, M12, 1500 mm Detection, IO-Link NO/NC, 18 → 30 V dc

Subtotal (1 unit)*

€295.01

(exc. VAT)

€362.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€295.01

*price indicative

RS Stock No.:
620-674
Mfr. Part No.:
UA18ASD15BPM1IO
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

1500 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
DE
The Carlo Gavazzi Ultrasonic sensor utilizes diffuse reflective technology and features an M18 NPB housing with an M12 connector. It has a sensing range of 120 to 1500mm and provides digital output options for Push-Pull, NPN, and PNP configurations. The sensor operates on a supply voltage of 18 to 30VDC and functions within a temperature range of -25 to +70°C. It has a switching frequency of 5Hz, an IP67 protection rating, and includes Teach-by-wire and IO-Link capabilities.

Connection type M12 connector
Housing material Brass
Degree of protection IP74

Related links