Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor, M12, 3000 mm Detection, IO-Link 4-20 mA NO/NC, 18 → 30 V dc
- RS Stock No.:
- 620-675
- Mfr. Part No.:
- UA30ASD30APM1IO
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€395.00
(exc. VAT)
€485.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.00 |
*price indicative
- RS Stock No.:
- 620-675
- Mfr. Part No.:
- UA30ASD30APM1IO
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Barrel | |
| Detection Range | 3000 mm | |
| Digital Switching Output Type | IO-Link | |
| Output Function | NO/NC | |
| Analogue Switching Output Type | 4-20 mA | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Barrel | ||
Detection Range 3000 mm | ||
Digital Switching Output Type IO-Link | ||
Output Function NO/NC | ||
Analogue Switching Output Type 4-20 mA | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Carlo Gavazzi Ultrasonic sensor utilizes diffuse reflective technology and features an M30 NPB housing with an M12 connector. It has a sensing range of 300 to 3000mm and offers analogue output options of 0 to 10V, 4 to 20mA, and 0 to 20mA. Additionally, it supports Push-Pull, NPN, and PNP configurations. The sensor operates on a supply voltage of 18 to 30VDC and functions within a temperature range of -25 to +70°C. It has a switching frequency of 3Hz, an IP67 protection rating, and includes Teach-by-wire and IO-Link capabilities.
Connection type M12 connector
Housing material Brass
Degree of protection IP75
Housing material Brass
Degree of protection IP75
Related links
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 3000 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 1500 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 400 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 800 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 6000 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 1500 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 400 mm Detection 18 → 30 V dc
- Carlo Gavazzi Capacitive Barrel Ultrasonic Sensor 800 mm Detection 18 → 30 V dc
