SICK Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 127-8117
- Distrelec Article No.:
- 302-28-504
- Mfr. Part No.:
- CM18-08BPP-EC1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€125.54
(exc. VAT)
€154.41
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.54 |
*price indicative
- RS Stock No.:
- 127-8117
- Distrelec Article No.:
- 302-28-504
- Mfr. Part No.:
- CM18-08BPP-EC1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 85mm | |
| Mounting Type | Flush | |
| Width | 18mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -30°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, CSA, cULus, EcoLab | |
| Switching Frequency | 50 Hz | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Series | CM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP68, IP69K | ||
Length 85mm | ||
Mounting Type Flush | ||
Width 18mm | ||
Housing Material PBT | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -30°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, CSA, cULus, EcoLab | ||
Switching Frequency 50 Hz | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Series CM | ||
- COO (Country of Origin):
- LT
Sick CM Series Capacitive Proximity Sensors
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
Note
(786-5958) - AC 2-wire
Related links
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 3 → 8 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 36 V dc
