SICK Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 127-8116
- Mfr. Part No.:
- CM18-08BPP-EW1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€123.32
(exc. VAT)
€151.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.32 |
*price indicative
- RS Stock No.:
- 127-8116
- Mfr. Part No.:
- CM18-08BPP-EW1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 86mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 18mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -30°C | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, CSA, cULus, EcoLab | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 50 Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Series | CM | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 86mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 18mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -30°C | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, CSA, cULus, EcoLab | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 50 Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Series CM | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 50Hz | ||
- COO (Country of Origin):
- LT
Sick CM Series Capacitive Proximity Sensors
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
Note
(786-5958) - AC 2-wire
Related links
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 3 → 8 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 36 V dc
