Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 24 → 240 V
- RS Stock No.:
- 221-1636
- Distrelec Article No.:
- 303-04-167
- Mfr. Part No.:
- XS1M18MB250
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€142.17
(exc. VAT)
€174.87
(inc. VAT)
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.17 |
*price indicative
- RS Stock No.:
- 221-1636
- Distrelec Article No.:
- 303-04-167
- Mfr. Part No.:
- XS1M18MB250
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac/dc | |
| IP Rating | IP68 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 210V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 24mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2 kHz, 25Hz | |
| Switching Current | 300 mA, 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Series | XS | |
| Switching Frequency | 2 kHz, 25 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac/dc | ||
IP Rating IP68 | ||
Length 60mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 210V | ||
Minimum Operating Temperature -25°C | ||
Depth 24mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 2 kHz, 25Hz | ||
Switching Current 300 mA, 200 mA | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
Switching Frequency 2 kHz, 25 Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
5 mm
Discrete output function 1 NC
Electrical connection Cable
Cable length 2 m
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
5 mm
Discrete output function 1 NC
Electrical connection Cable
Cable length 2 m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
