Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 133-6321
- Mfr. Part No.:
- XS1N30PC410
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€81.33
(exc. VAT)
€100.04
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €81.33 |
*price indicative
- RS Stock No.:
- 133-6321
- Mfr. Part No.:
- XS1N30PC410
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 45mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Standards Met | CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL | |
| Series | General Purpose | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Depth | 36mm | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 45mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Standards Met CE, CSA, E2, EN/IEC 61508, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL | ||
Series General Purpose | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Depth 36mm | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Non Compliant
Telemecanique Inductive Proximity Sensors OsiSense XS.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 210 V,
