Allen Bradley Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8326
- Mfr. Part No.:
- 871C-DM1NP3-AP3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€125.24
(exc. VAT)
€154.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.24 |
*price indicative
- RS Stock No.:
- 134-8326
- Mfr. Part No.:
- 871C-DM1NP3-AP3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 22mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 3 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Depth | 3mm | |
| Short Circuit Overload Protection | Yes | |
| Series | 871C | |
| Standards Met | CE, cULus | |
| Switching Frequency | 5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 22mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 3 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Depth 3mm | ||
Short Circuit Overload Protection Yes | ||
Series 871C | ||
Standards Met CE, cULus | ||
Switching Frequency 5 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- LK
871C Miniature Inductive Sensors
Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections
Allen Bradley Proximity Sensor, 3mm Barrel Diameter, 5kHz Switching Frequency - 871C-DM1NP3-AP3
Looking for a sensor that includes IO-Link functionality? Choose this smooth 3mm proximity sensor from Rockwell Automation's Allen Bradley range. Its precise 0.8mm detection distance is ideal when space is limited and a standard-sized sensor won't fit. Thanks to a high switching frequency of 5kHz, the unit can quickly detect the presence of ferrous and non-ferrous metals. This device features false pulse, reverse polarity and short-circuit protection to prevent damage and ensure it's a reliable option for prolonged use.
• IP67-rated, indicating it's dust-tight and waterproof, so suitable for use in contaminated conditions
• Wide operating temperature range between -25°C and +70°C to suit harsh environments
• Stainless steel housing is corrosion-resistant to prevent rust and signal degradation, even in damp surroundings
• Wide operating temperature range between -25°C and +70°C to suit harsh environments
• Stainless steel housing is corrosion-resistant to prevent rust and signal degradation, even in damp surroundings
Standards and Certifications
• NEMA 1, 2, 3, 4, 12 and 13
• IEC 529
• CE Marked
• cULus
• IEC 529
• CE Marked
• cULus
What are the benefits of hooking this sensor up with an IO-Link master?
Connecting your device to an IO-Link master (817-1598) gives you real-time diagnostics and sensor health updates. You'll also be able to save configuration profiles that you can quickly select at start-up to increase uptime and productivity.
Related links
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 15 V dc
