Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8345
- Mfr. Part No.:
- 871TM-N10NP12-A2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€129.18
(exc. VAT)
€158.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.18 |
*price indicative
- RS Stock No.:
- 134-8345
- Mfr. Part No.:
- 871TM-N10NP12-A2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 61.5mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 400Hz | |
| Depth | 12mm | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Series | 871TM | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 400 Hz | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 61.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 400Hz | ||
Depth 12mm | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Series 871TM | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 400 Hz | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- LK
871TM Long Range Inductive Proximity Sensors
Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection
Allen Bradley Proximity Sensor, 61.5mm Length, -25°C Minimum Operating Temperature - 871TM-N10NP12-A2
Use this proximity sensor from Rockwell Automation's Allen Bradley range to detect the presence of materials in your industrial systems. It's an inductive device that generates a magnetic field to sense any type of ferrous or nonferrous metal in its vicinity. A detection distance of 10mm means that it can precisely identify objects in busy processes. As its body is made of stainless steel, this component resists corrosion and impact so that you can depend on it for long-lasting use. It's suitable for low-voltage applications thanks to a supply voltage rating between 10 and 30V DC.
• IO-Link interface enables real-time diagnostics and data processing for optimum productivity
• Broad operating temperature range between -25°C and +70°C for use in demanding environments
• Electromagnetic protection up to 40mT prevents false triggering and reduces machine downtime
• Compact M12 thread size for easy installation in applications with limited space
• Broad operating temperature range between -25°C and +70°C for use in demanding environments
• Electromagnetic protection up to 40mT prevents false triggering and reduces machine downtime
• Compact M12 thread size for easy installation in applications with limited space
Standards and Certifications
• CE Marked
• cULus
• cULus
Is this device dustproof?
Yes, this device has an IP69K rating which indicates that it's protected against dust and high-temperature, high-pressure water jets.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
