Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8351
- Mfr. Part No.:
- 871TM-M10NP18-A2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€134.52
(exc. VAT)
€165.46
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.52 |
*price indicative
- RS Stock No.:
- 134-8351
- Mfr. Part No.:
- 871TM-M10NP18-A2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 65.1mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 200 Hz | |
| Standards Met | CE, cULus | |
| Maximum Switching Frequency | 200Hz | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Depth | 18mm | |
| Maximum Operating Temperature | +70°C | |
| Series | 871TM | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 65.1mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 200 Hz | ||
Standards Met CE, cULus | ||
Maximum Switching Frequency 200Hz | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Depth 18mm | ||
Maximum Operating Temperature +70°C | ||
Series 871TM | ||
- COO (Country of Origin):
- LK
871TM Long Range Inductive Proximity Sensors
Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Contacts are N.O. or N.C., NPN or PNP output
PVC or ToughLink™ cable or micro quick disconnect
1200 psi washdown
Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection
Allen Bradley Proximity Sensor, 200mA Switching Current, IO-Link Interface - 871TM-M10NP18-A2
This inductive proximity sensor from Rockwell Automation's Allen Bradley range detects the presence of a ferrous metal object without making physical contact with it. Its non-contact operation increases the longevity of the sensor and minimises the risk of damage to the components it's detecting. An IO-link interface lets you conveniently send data to your control centre via your Ethernet, which helps to reduce inventory and improve productivity. With a robust stainless steel body, you can rely on this sensor to resist corrosion and withstand the demands of harsh industrial operating environments.
• Weld field immune, so helps to prevent false triggering during welding processes
• Withstands pressures up to 1200psi, so is suitable for use in hygienic environments where washdowns happen regularly
• Shielded for safety to minimise the risk of shocks
• Includes short-circuit protection to reduce the risk of damage caused by electrical faults
• Withstands pressures up to 1200psi, so is suitable for use in hygienic environments where washdowns happen regularly
• Shielded for safety to minimise the risk of shocks
• Includes short-circuit protection to reduce the risk of damage caused by electrical faults
Standards and Certifications
• RoHS
• CE
• cULus
• CE
• cULus
Applications
• Robotics systems
• Food and beverage industry
• Pharmaceutical production
• Packaging facilities
• Food and beverage industry
• Pharmaceutical production
• Packaging facilities
What's the detection range of this sensor?
This proximity sensor has a detection range of 10mm for use with small-scale components.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
