ifm electronic Inductive Block Proximity Sensor, 21 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 144-4445
- Mfr. Part No.:
- IM5172
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.03
(exc. VAT)
€105.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.03 |
*price indicative
- RS Stock No.:
- 144-4445
- Mfr. Part No.:
- IM5172
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 21 mm | |
| Body Style | Block | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Unshielded | |
| Depth | 66mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 10 mA | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 21 mm | ||
Body Style Block | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 100Hz | ||
Shielding Unshielded | ||
Depth 66mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 10 mA | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
IFM IM5 Rectangular Inductive Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
M12 connector
Electromagnetic-field immune
5 position selectable sensing face
Electromagnetic-field immune
5 position selectable sensing face
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO+NC, 10 → 36 V dc
