Turck Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, NPN NO, 15 → 30 V dc
- RS Stock No.:
- 175-7682
- Mfr. Part No.:
- RU50U-S18-AN8X
- Manufacturer:
- Turck
Subtotal (1 unit)*
€167.65
(exc. VAT)
€206.21
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.65 |
*price indicative
- RS Stock No.:
- 175-7682
- Mfr. Part No.:
- RU50U-S18-AN8X
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 500 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 64mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | EN 60947-5-7, IEC 60068-2 | |
| Switching Current | 150 mA | |
| Switching Frequency | 9.6 Hz | |
| Maximum Operating Temperature | +50°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 9.6Hz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 500 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 64mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met EN 60947-5-7, IEC 60068-2 | ||
Switching Current 150 mA | ||
Switching Frequency 9.6 Hz | ||
Maximum Operating Temperature +50°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 9.6Hz | ||
- COO (Country of Origin):
- DE
Ultrasonic sensors capture a multitude of objects contactlessly and wearfree with ultrasonic waves. It does not matter whether theobject is transparent or opaque, metallic ornonmetallic, firm, liquid or powdery. Even environmental conditions such as spray, dust or rain hardly affect their function. The sonic cone diagram indicates the detection range of the sensor. In accordance with standard EN 6094752, quadratic targets ina range of sizes (20 x 20 mm, 100 x 100 mm)and a round rod with a diameter of 27 mm are used. Important: The detection ranges for other targets may differ from those for standard targets due to the different reflection properties and geometries.
Smooth sonic transducer face
Cylindrical housing S18, potted
Connection via cable, 2 m
Teach range adjustable via adapter
Temperature compensation
Blind zone: 5 cm
Range: 50 cm
Aperture angle of sonic cone: 20°
NPN switching output, NO contact
Switching range adjustable
Cylindrical housing S18, potted
Connection via cable, 2 m
Teach range adjustable via adapter
Temperature compensation
Blind zone: 5 cm
Range: 50 cm
Aperture angle of sonic cone: 20°
NPN switching output, NO contact
Switching range adjustable
Related links
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 4-20 mA, 15 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- RS PRO Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 10 → 30 V dc
- RS PRO Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 10 → 30 V dc
