Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 24 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-7476
Mfr. Part No.:
VM18PNOQ
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

77.62mm

Housing Material

PBT

Width

18mm

Maximum DC Voltage

24V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Series

Virtu VM18

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Standards Met

RoHS Compliant

Switching Current

40 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

300Hz

Cylindrical Ultrasonic PNP (NO)


Cylindrical ultrasonic sensors for discrete proximity applications.

Telemecanique Sensors Proximity Sensor, 300Hz Switching Frequency, 40mA Switching Current - Virtu VM18 Series - VM18PNOQ


Want to keep a close eye on your equipment? This proximity sensor from Telemecanique Sensors gets the job done. It's used to accurately detect the presence and positioning of an object in an industrial system. A detection range between 50 and 500mm makes it suitable for small-scale and medium-scale applications. Durable PBT housing ensures it's resistant to wear and tear, so you can trust it to go the distance. Lightning-fast results come courtesy of a 15ms response time.

• Wide operating temperature between -30°C and +70°C to stand up to harsh environments
• IP67 rating indicates it's dust-tight and resistant to water up to a depth of 1m for 30 minutes
• Barrel body shape for easy handling

Applications


• Food and beverage processing
• Conveyor belts
• Robotics systems

How big is this proximity sensor?


It has streamlined dimensions of 18 (D) x 77.62 (L) x 18mm (W), so it's a space-saving solution for busy setups.

What's the difference between a PNP and NPN sensor output?


A sensor with a PNP output, like this one, supplies a positive load to your PLC, while an NPN output supplies a negative one.


OsiSense


Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:


Food and Beverage processing.


  • For liquid level detection without contact with the liquid

  • Detection of powders

  • Detection of glass bottles


Packaging.


  • Detection of objects passing on a conveyor.


Automobile industry.


  • Monitoring presence of car windscreens.


Related links