Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 179-9895
- Distrelec Article No.:
- 303-04-143
- Mfr. Part No.:
- XS112B3NAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€51.15
(exc. VAT)
€62.91
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 22 December 2025
- Plus 22 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.15 |
*price indicative
- RS Stock No.:
- 179-9895
- Distrelec Article No.:
- 303-04-143
- Mfr. Part No.:
- XS112B3NAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 49.95mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Width | 17mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2.5kHz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Series | General Purpose | |
| Switching Frequency | 2.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 49.95mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Width 17mm | ||
Housing Material Metal | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2.5kHz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Series General Purpose | ||
Switching Frequency 2.5 kHz | ||
Reverse Polarity Protection Yes | ||
Depth 17mm | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS1.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS112B3NAM12 Inductive Proximity Sensor XS1.
- Mobile equipment.
- Cylindrical M12.
- 50mm Size.
- Fixed body.
- Nickel plated brass.
- Discrete output.
- 3-Wire.
- 4 mm nominal sensing distance.
- 1 NO.
- DC Output circuit.
- NPN Output type.
- 4-Pin male connector, M12.
- Front material PPS.
- 1 LED (yellow).
- Threaded length 30 mm.
- Length 50 mm.
- IP 65 to IEC 60529.
- IP 67 to IEC 60529.
Certificates.
CE, CSA, UL, E2.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
