Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 12 → 24 V
- RS Stock No.:
- 179-9898
- Distrelec Article No.:
- 303-04-171
- Mfr. Part No.:
- XS1M30KP340D
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€113.20
(exc. VAT)
€139.24
(inc. VAT)
Limited stock
- Plus 8 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.20 |
*price indicative
- RS Stock No.:
- 179-9898
- Distrelec Article No.:
- 303-04-171
- Mfr. Part No.:
- XS1M30KP340D
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 61.9mm | |
| Mounting Type | Flush | |
| Width | 36mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 36mm | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Series | General Purpose | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 61.9mm | ||
Mounting Type Flush | ||
Width 36mm | ||
Housing Material Metal | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 36mm | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Series General Purpose | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm.Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS1 M30 - L72mm - brass - Sn10mm - 12..24VDC – M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
