Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 181-635
- Mfr. Part No.:
- XS230SANAM12
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€100.10
(exc. VAT)
€123.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.10 |
*price indicative
- RS Stock No.:
- 181-635
- Mfr. Part No.:
- XS230SANAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 70mm | |
| IP Rating | IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | OsiSense XS | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 70mm | ||
IP Rating IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series OsiSense XS | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Exempt
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Food and beverage.
- Phatmaceutical.
General Features.
- From freezing: -25°C to sterilisation at +85°C
- Cylindrical stainless steel and plastic bodies
- Connector sensor conforming to IEC 60529, IP67
- Cabled sensor conforming to IP68 (double insulation)
- DIN 40050 IP69K (cabled and connector types)
- Pre-cabled or connector for quick disconnect
- Tamper-proof laser identification
- Non-flush mount
- Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 48 V dc
