Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 264 V
- RS Stock No.:
- 179-9904
- Distrelec Article No.:
- 303-04-256
- Mfr. Part No.:
- XS518B1MAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€88.84
(exc. VAT)
€109.27
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.84 |
*price indicative
- RS Stock No.:
- 179-9904
- Distrelec Article No.:
- 303-04-256
- Mfr. Part No.:
- XS518B1MAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 264 V ac/dc | |
| Length | 56.15mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 24mm | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum AC Voltage | 240V | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA, 300 mA | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 264 V ac/dc | ||
Length 56.15mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 24mm | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum AC Voltage 240V | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA, 300 mA | ||
Series OsiSense XS | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 24..240VAC/DC - cable 2m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
