Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 264 V
- RS Stock No.:
- 179-9905
- Mfr. Part No.:
- XS518B1MBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€87.99
(exc. VAT)
€108.23
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €87.99 |
*price indicative
- RS Stock No.:
- 179-9905
- Mfr. Part No.:
- XS518B1MBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 264 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Length | 56.15mm | |
| Mounting Type | Flush | |
| Width | 24mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA, 300 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Maximum AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 264 V ac/dc | ||
IP Rating IP68, IP69K | ||
Length 56.15mm | ||
Mounting Type Flush | ||
Width 24mm | ||
Housing Material Brass | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA, 300 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Series OsiSense XS | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Maximum AC Voltage 240V | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 24..240VAC/DC - cable 2m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
