Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 12 → 48 V dc

Subtotal (1 unit)*

€59.99

(exc. VAT)

€73.79

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.99

*price indicative

RS Stock No.:
179-9928
Mfr. Part No.:
XS630B1DAM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

12 → 48 V dc

Length

61.9mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Width

36mm

Housing Material

Brass

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Series

OsiSense XS

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M30 - L74mm - brass - Sn15mm - 12..48VDC – M12

Related links