Telemecanique Sensors Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 179-9937
- Distrelec Article No.:
- 303-04-334
- Mfr. Part No.:
- XS7F1A1PAL01M8
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€61.21
(exc. VAT)
€75.29
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.21 |
*price indicative
- RS Stock No.:
- 179-9937
- Distrelec Article No.:
- 303-04-334
- Mfr. Part No.:
- XS7F1A1PAL01M8
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 15mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | PBT, Plastic | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CSA Certificate, C-Tick Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certificate | |
| Maximum Switching Frequency | 2kHz | |
| Switching Frequency | 2 kHz | |
| Series | XS | |
| Maximum Operating Temperature | +70°C | |
| Depth | 32mm | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 15mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material PBT, Plastic | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Standards Met CSA Certificate, C-Tick Certificate, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL Certificate | ||
Maximum Switching Frequency 2kHz | ||
Switching Frequency 2 kHz | ||
Series XS | ||
Maximum Operating Temperature +70°C | ||
Depth 32mm | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- ID
Telemecanique Inductive Proximity Sensors XS Flat form (block).
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
XS7F1A1PAL01M8 General Purpose Inductive Proximity Sensor (XS).
- XS7 Sensor.
- General purpose.
- Flat form (block) 15 x 32 x 8.
- Size 8 mm.
- Fixed body, Flush mountable.
- Plastic (PBT), PBT front.
- Discrete signal, 3-wire.
- Output 1 NO, DC circuit, PNP.
- 3 pins M8 remote male connector, (cable length 0.15 m).
- [Us] rated supply voltage 12 to 24 V dc (reverse polarity protection).
- Front detection.
- 1 LED, yellow output.
- Height 32 mm.
- Width 15 mm.
- Depth 8 mm.
- Weight 0.045 Kg,
- IP68 conforming to IEC 60529.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- UL, CSA, C-Tick.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
