Telemecanique Sensors Inductive Block Proximity Sensor, 12 mm Detection, PNP NO, 10 → 36 V dc, 12 → 24 V
- RS Stock No.:
- 195-1879
- Distrelec Article No.:
- 303-04-323
- Mfr. Part No.:
- XS7C1A1PAL01M12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€67.63
(exc. VAT)
€83.18
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.63 |
*price indicative
- RS Stock No.:
- 195-1879
- Distrelec Article No.:
- 303-04-323
- Mfr. Part No.:
- XS7C1A1PAL01M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc, 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 15mm | |
| Housing Material | PPS | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Series | XS | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Depth | 46.8mm | |
| Maximum Switching Frequency | 1kHz | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc, 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 15mm | ||
Housing Material PPS | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Series XS | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Depth 46.8mm | ||
Maximum Switching Frequency 1kHz | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Telemecanique Inductive Proximity Sensors XS Flat form (block).
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 3 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
XS7C1A1PAL01M12 General Purpose Inductive Proximity Sensor (XS).
- XS7 Sensor.
- General Purpose.
- Flat form (block) 40 x 40 x 15.
- Size 15 mm.
- Fixed body, Flush mountable.
- Plastic (PBT), PBT Front.
- Discrete signal, 3-wire.
- Output 1 NO, DC circuit, PNP.
- 4 pins M12 remote male connector, (0.15 m cable length).
- [Us] rated supply voltage 12 to 24 V dc.
- Front detection.
- 1 LED, yellow output.
- Depth 15 mm.
- Height 40 mm.
- Width 40 mm.
- IP67 double insulation conforming to IEC 60529.
- CE marked.
Certificates.
- UL, CSA, C-Tick, Ecolab.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC 12 → 24
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 24 V dc
