RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO+NC, 10 → 30 V dc
- RS Stock No.:
- 184-5610
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€73.39
(exc. VAT)
€90.27
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.39 |
*price indicative
- RS Stock No.:
- 184-5610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 91.5mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Switching Frequency | 50Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 15 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 91.5mm | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Switching Frequency 50Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 15 mA | ||
- COO (Country of Origin):
- CN
RS PRO Non-Flush Mount Capacitive Proximity Sensor Amplifier – M12 Connection
Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
• This capacitive sensor can detect both metal and non-metal objects
• It also has the ability to detect various media via non-metallic containers
• They provide reliable and accurate liquid level detection
• Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage
• Each sensor has a simple in construction and is adjustable
• They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force
• Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
• It also has the ability to detect various media via non-metallic containers
• They provide reliable and accurate liquid level detection
• Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage
• Each sensor has a simple in construction and is adjustable
• They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force
• Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
Applications:
A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
What type of connectors do the sensors use?
This sensor uses an M12 connector
Related links
- RS PRO Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
