Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 247-922
- Mfr. Part No.:
- 134795 E53KBL18T110
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.70
(exc. VAT)
€115.25
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.70 |
*price indicative
- RS Stock No.:
- 247-922
- Mfr. Part No.:
- 134795 E53KBL18T110
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed for exceptional performance in a range of sensing applications. Featuring a capacitive sensor with a sensing distance of 8mm, it effectively detects objects without direct contact, enhancing operational efficiency and safety. Its robust construction, including a plastic enclosure and a flush mounting method, makes it suitable for diverse environments. The incorporation of NPN switching output ensures compatibility with various control systems, while built in status indication via a red LED provides real time feedback on operational status.
Compact dimensions suit space constrained installations
Dual NEMA ratings ensure protection in harsh environments
Simple flush mounting eases installation and maintenance
Red LED status indicator enables quick operational checks
Efficient DC voltage operation supports modern control stems
Shock resistance assures durability under mechanical stress
Designed with short circuit protection for enhanced safety
Dual NEMA ratings ensure protection in harsh environments
Simple flush mounting eases installation and maintenance
Red LED status indicator enables quick operational checks
Efficient DC voltage operation supports modern control stems
Shock resistance assures durability under mechanical stress
Designed with short circuit protection for enhanced safety
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
