SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6331
- Mfr. Part No.:
- IME08-06NPSZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 184-6331
- Mfr. Part No.:
- IME08-06NPSZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Series | IME | |
| Standards Met | CE Certified, cULus Listed | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 41mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Series IME | ||
Standards Met CE Certified, cULus Listed | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, PNP Output Type - IME08-06NPSZT0K
This proximity sensor is an industrial-grade, M8 inductive sensor designed for reliable performance in various automation applications. With a detection range of 6mm, it features a threaded barrel design that simplifies installation. Constructed from brass nickel-plated material, this non-flush mount sensor is both durable and corrosion-resistant, making it suitable for harsh environments. It operates efficiently within a supply voltage of 10 to 30V DC and is IP67 rated, ensuring protection against dust and water ingress.
Features & Benefits
• Operates on a supply voltage of 10 to 30V DC for flexibility in various systems
• 500 Hz max switching frequency enhances operational efficiency
• PNP digital output provides compatibility with many control systems
• Reverse polarity protection safeguards against wiring errors
• Short circuit overload protection enhances reliability in complex setups
• CE Certified and cULus Listed ensuring compliance with international standards
• 500 Hz max switching frequency enhances operational efficiency
• PNP digital output provides compatibility with many control systems
• Reverse polarity protection safeguards against wiring errors
• Short circuit overload protection enhances reliability in complex setups
• CE Certified and cULus Listed ensuring compliance with international standards
Applications
• Utilised in automated assembly lines for object detection
• Suitable for proximity sensing in packaging machinery
• Effective in robotics for space monitoring and positioning
• Commonly used in conveyor systems for product tracking
• Applied in industrial automation for safety interlocking systems
• Suitable for proximity sensing in packaging machinery
• Effective in robotics for space monitoring and positioning
• Commonly used in conveyor systems for product tracking
• Applied in industrial automation for safety interlocking systems
How does the threaded barrel design enhance installation?
The threaded barrel design allows for straightforward mounting in various applications, providing a secure fit that eliminates the need for additional mounting hardware, thus saving installation time and effort.
What environmental conditions can this sensor withstand?
The sensor is IP67 rated, meaning it is fully protected against dust and can withstand immersion in water up to 1metre for 30minutes, making it suitable for use in damp or dirty conditions.
What is the significance of the PNP digital output type?
The PNP digital output type enables easy integration with a variety of automation and control systems, allowing the sensor to send switching signals that can drive loads effectively.
How does the short circuit overload protection function?
The short circuit overload protection feature automatically disconnects the output in the event of excessive current, preventing damage to the sensor and associated control systems, thereby ensuring long-term reliability.
In what temperature range can this sensor operate effectively?
The sensor operates effectively between -25 °C and +75 °C, making it ideal for a wide range of industrial environments where temperature variations can be a concern.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
