SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 266-9805
- Mfr. Part No.:
- IME08-06NNSZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 266-9805
- Mfr. Part No.:
- IME08-06NNSZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE, EAC | |
| Series | IME | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE, EAC | ||
Series IME | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, M8 Connection Type - IME08-06NNSZT0K
This proximity sensor is an inductive device designed for precise automation tasks within industrial applications. Featuring a threaded barrel design, this sensor offers a detection range of 6mm, making it suitable for numerous automation scenarios. With a robust brass housing that is nickel-plated, it ensures durability and protection against various environmental factors. The sensor operates within a supply voltage of 10V to 30V DC and is rated to IP67 for dust and water resistance.
Features & Benefits
• Inductive technology for reliable non-contact sensing
• NPN output facilitates easy integration with control systems
• Compact M8 connector for straightforward connectivity
• Shielded design reduces interference from external sources
• High-speed switching frequency of up to 500Hz
• Comprehensive protection against reverse polarity and short circuits
• NPN output facilitates easy integration with control systems
• Compact M8 connector for straightforward connectivity
• Shielded design reduces interference from external sources
• High-speed switching frequency of up to 500Hz
• Comprehensive protection against reverse polarity and short circuits
Applications
• Used in manufacturing processes to detect metal objects
• Suitable for assembly line automation and robotics
• Incorporated in conveyor systems for position sensing
• Utilised in packaging machines to enhance operational efficiency
• Ideal for in harsh environmental conditions
• Suitable for assembly line automation and robotics
• Incorporated in conveyor systems for position sensing
• Utilised in packaging machines to enhance operational efficiency
• Ideal for in harsh environmental conditions
What type of output does this sensor provide for connection with control systems?
The sensor features an NPN output, which enables straightforward integration with various control systems, ensuring effective signalling for automation processes.
What are the environmental operating conditions that this sensor can withstand?
This sensor can operate effectively in temperatures ranging from -25°C to +75°C, making it suitable for diverse environments within industrial settings.
How does the sensor protect against electrical issues during operation?
It is equipped with reverse polarity and short circuit overload protection, enhancing its resilience during operation and preventing potential damage from incorrect connections.
Can this sensor be used in applications where moisture is present?
Yes, with an IP67 rating, this sensor is designed to withstand exposure to moisture and dust, making it ideal for challenging environments often found in industrial applications.
Is this sensor compatible with existing M8 connections?
The design includes an M8 connector, ensuring compatibility with standard wiring arrangements in many industrial settings, facilitating easy upgrades or replacements.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
