SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6332
- Mfr. Part No.:
- IME08-06NPSZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 184-6332
- Mfr. Part No.:
- IME08-06NPSZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE Certified, cULus Listed | |
| Reverse Polarity Protection | Yes | |
| Series | IME | |
| Switching Frequency | 500 Hz | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE Certified, cULus Listed | ||
Reverse Polarity Protection Yes | ||
Series IME | ||
Switching Frequency 500 Hz | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, 200mA Switching Current - IME08-06NPSZW2S
This proximity sensor is an inductive type designed for precise object detection in industrial applications. Featuring an M8 threaded barrel construction, it measures 52mm in length and has a diameter of 8mm. With a detection range of 6mm, this sensor operates efficiently in environments with a supply voltage ranging from 10 to 30V DC and boasts an IP67 rating, making it suitable for harsh conditions.
Features & Benefits
• Inductive technology ensures reliable detection of metal objects
• PNP output provides straightforward integration into existing systems
• Unshielded design allows for enhanced flexibility in crowded environments
• Reverse polarity protection safeguards the unit against incorrect wiring
• Short circuit overload protection enhances longevity and performance
• Brass nickel-plated housing ensures durability and resistance to corrosion
• PNP output provides straightforward integration into existing systems
• Unshielded design allows for enhanced flexibility in crowded environments
• Reverse polarity protection safeguards the unit against incorrect wiring
• Short circuit overload protection enhances longevity and performance
• Brass nickel-plated housing ensures durability and resistance to corrosion
Applications
• Utilised in automation systems for precise object detection
• Effective in assembly lines to monitor product positions
• Applied in robotics for detecting the proximity of parts
• Suitable for use in harsh industrial environments with moisture exposure
• Effective in assembly lines to monitor product positions
• Applied in robotics for detecting the proximity of parts
• Suitable for use in harsh industrial environments with moisture exposure
How does this sensor handle varying operating conditions?
It is designed to operate effectively between -25 °C and +75 °C, making it suitable for diverse environments. The robust construction and IP67 rating ensure that it withstands dust and water ingress.
What type of electrical integration does it support?
It supports a supply voltage range of 10 to 30V DC, allowing for flexibility in electrical setups. Its PNP output configuration ensures compatibility with various control systems.
Can this sensor be used in applications where space is limited?
Yes, its compact design is ideal for installations in confined spaces, particularly when used as a non-flush mounted sensor. The M8 thread provides ease of installation in tight spots.
What precautions should be taken during installation?
Ensure that the wiring respects the reverse polarity and short circuit overload protection features to maximise the sensor's performance and lifespan.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
