SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€64.99

(exc. VAT)

€79.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.99

*price indicative

RS Stock No.:
184-6377
Mfr. Part No.:
IME08-03BPOZT0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

1kHz

Standards Met

CE Certified, cULus Listed

Series

IME

Switching Current

200 mA

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 3mm Detection Range, M8 Thread size - IME08-03BPOZT0S


This inductive proximity sensor is designed for reliable detection in various industrial applications. With an M8 threaded barrel and a robust brass nickel-plated housing, it achieves a compact design while ensuring durability, even in demanding environments. Its detection range extends up to 3mm and operates within a supply voltage of 10 to 30V DC, making it ideal for versatile usage.

Features & Benefits


• Utilises inductive technology for precise object detection
• M8 threaded connection simplifies installation in tight spaces
• Boasts an IP67 rating for protection against dust and water
• PNP output provides flexibility in integration with control systems
• Supports a maximum switching frequency of 1 kHz for efficient operation
• Offers reverse polarity and short-circuit overload protection for safety

Applications


• Used in automated assembly lines for object detection
• Ideal for monitoring position in robotics and conveyance
• Suitable for non-contact detection of metallic objects in manufacturing
• Utilised in electronic enclosures to enhance machine safety

What is the operating temperature range for optimal performance?


This component operates effectively in temperatures ranging from -25 °C to +75 °C, covering a broad range of environments.

How does the protection rating influence its usability?


The IP67 rating guarantees that the sensor is fully enclosed, providing excellent resistance to both dust ingress and water exposure, thus enhancing its lifespan.

What type of output does this sensor provide for integrating into existing systems?


The output function is normally closed (NC) type with a PNP configuration, allowing seamless connection to various control systems and load types.

Can this sensor handle overload situations safely?


Yes, built-in features such as reverse polarity and short-circuit overload protection help prevent damage, ensuring safe operations during unexpected faults.

What installation considerations should be taken into account when using this sensor?


It is recommended to mount it in a quasi-flush manner for optimal performance, keeping in mind the required detection range of 3mm during configuration.

Related links