SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3372
- Mfr. Part No.:
- IME08-03BNSZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 209-3372
- Mfr. Part No.:
- IME08-03BNSZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Quasi-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Standards Met | CE | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Series | IME | |
| Shielding | Quasi-Shielded | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Quasi-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1 kHz | ||
Standards Met CE | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Series IME | ||
Shielding Quasi-Shielded | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 3mm Detection Range, 200mA Switching Current - IME08-03BNSZT0S
This inductive proximity sensor is designed for precise detection in various industrial applications. With an M8 threaded body style and a compact length of 50mm, it offers an impressive 3mm detection range. This sensor operates efficiently within a supply voltage range of 10 to 30V DC and maintains an IP67 rating, making it suitable for challenging environments while providing reliable performance.
Features & Benefits
• Inductive technology enhances detection of metallic objects
• M8 threaded design supports easy installation and integration
• NPN output configuration enables straightforward connectivity
• IP67 rating ensures protection against dust and water ingress
• Quasi-flush mounting option facilitates space-saving setups
• Brass nickel-plated housing guarantees durability in harsh conditions
• M8 threaded design supports easy installation and integration
• NPN output configuration enables straightforward connectivity
• IP67 rating ensures protection against dust and water ingress
• Quasi-flush mounting option facilitates space-saving setups
• Brass nickel-plated housing guarantees durability in harsh conditions
Applications
• Utilised in automation for detecting the presence of metal parts
• Effective in machinery for position sensing and feedback
• Used for monitoring conveyor systems in manufacturing lines
• Ideal for robotics where precise object detection is essential
• Effective in machinery for position sensing and feedback
• Used for monitoring conveyor systems in manufacturing lines
• Ideal for robotics where precise object detection is essential
How does the operating temperature range affect functionality?
With a minimum operating temperature of -25 °C and a maximum of +75 °C, it excels in various environmental conditions, ensuring reliable detection whether in cold storage or hot manufacturing settings.
What specific protection features does the design provide?
It includes short circuit overload protection and reverse polarity protection, which safeguard the sensor from damage during installation or unintentional miswiring, promoting longevity and reliability.
How does the 3mm detection range impact its use in different applications?
This compact detection range is effective for tasks requiring high precision, such as in confined spaces within machinery or in positioning applications, where precise sensing of metallic objects is crucial for operational efficiency.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
