SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6382
- Mfr. Part No.:
- IME08-03BPSZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 184-6382
- Mfr. Part No.:
- IME08-03BPSZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | IME | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE Certified, cULus Listed | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Series IME | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE Certified, cULus Listed | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 3mm Detection Range, 10 to 30V DC Supply Voltage - IME08-03BPSZT0K
This proximity sensor is a robust inductive device designed for reliable presence detection in automation and industrial applications. With a compact M8 threaded barrel design measuring 41mm in length and 8mm in diameter, it fits intelligently into various mounting scenarios, particularly in quasi-flush settings. This sensor operates within a supply voltage range of 10 to 30V DC and boasts an impressive detection range of 3mm, ensuring precise sensing capabilities.
Features & Benefits
• Inductive technology ensures consistent and reliable operation
• M8 threaded design facilitates easy installation in tight spaces
• PNP output type enables straightforward integration with control systems
• IP67 rating provides robust protection against dust and water ingress
• Short circuit protection safeguards against overload conditions
• Brass nickel-plated construction enhances durability and corrosion resistance
• M8 threaded design facilitates easy installation in tight spaces
• PNP output type enables straightforward integration with control systems
• IP67 rating provides robust protection against dust and water ingress
• Short circuit protection safeguards against overload conditions
• Brass nickel-plated construction enhances durability and corrosion resistance
Applications
• Ideal for monitoring position in conveyor systems
• Used with robotic assembly operations for precise detection
• Effective in packaging machinery where space is limited
• Suitable for integration into automated material handling equipment
• Used with robotic assembly operations for precise detection
• Effective in packaging machinery where space is limited
• Suitable for integration into automated material handling equipment
How does the sensing technology work to detect objects?
The sensor employs inductive technology, generating an electromagnetic field that detects metallic objects within its specified range, providing reliable proximity sensing without physical contact.
What operating temperature range can this sensor handle?
It can function effectively in temperatures ranging from -25 °C to +75 °C, allowing it to be used in a variety of environments, including harsh industrial settings.
What are the implications of the short circuit protection feature?
This feature prevents damage by ensuring that the sensor can cope with unexpected overload conditions, enhancing the longevity and reliability of the device in operational scenarios.
Can this sensor be used in outdoor applications?
While it has an IP67 rating, indicating dust-tight and water-resistant capabilities, sufficient precautions for environmental exposure should be considered based on specific outdoor conditions.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
