Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 5 → 60 V dc

Subtotal (1 unit)*

€80.88

(exc. VAT)

€99.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.88

*price indicative

RS Stock No.:
184-8801
Distrelec Article No.:
301-23-576
Mfr. Part No.:
NBB5-18GM40-Z0-V1
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

60V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Shielding

Shielded

Depth

18mm

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
ID
5 mm flush
Extended temperature range
2-wire DC

Related links