Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 5 → 30 V dc
- RS Stock No.:
- 831-3590
- Distrelec Article No.:
- 301-23-575
- Mfr. Part No.:
- NBB5-18GM40-Z0
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€80.88
(exc. VAT)
€99.48
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.88 |
*price indicative
- RS Stock No.:
- 831-3590
- Distrelec Article No.:
- 301-23-575
- Mfr. Part No.:
- NBB5-18GM40-Z0
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 18mm | |
| Maximum Switching Frequency | 500Hz | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Short Circuit Overload Protection Yes | ||
Depth 18mm | ||
Maximum Switching Frequency 500Hz | ||
- COO (Country of Origin):
- ID
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
