Pepperl + Fuchs Inductive Block Proximity Sensor, 2 mm Detection, PNP NO+NC, 4.75 → 30 V dc

Subtotal (1 unit)*

€53.59

(exc. VAT)

€65.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
  • Plus 9 unit(s) shipping from 22 December 2025
  • Plus 7 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.59

*price indicative

RS Stock No.:
184-8828
Mfr. Part No.:
NBB2-F29-A2
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

4.75 → 30 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Width

10mm

Housing Material

Ryton R4

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Depth

6mm

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-7, IEC 60947-5-2, IEC 60947-5-7

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

COO (Country of Origin):
ID
2 mm flush
4-wire DC

Related links