Pepperl + Fuchs Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 783-9987
- Distrelec Article No.:
- 301-23-565
- Mfr. Part No.:
- NBB20-U1-A2
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 19 January 2026
- Plus 11 unit(s) shipping from 16 February 2026
- Plus 16 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.93 |
*price indicative
- RS Stock No.:
- 783-9987
- Distrelec Article No.:
- 301-23-565
- Mfr. Part No.:
- NBB20-U1-A2
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 150 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 150 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- VN
Varikont DC Switch
New Varikont series of inductive proximity sensors with enhanced performance and environmental protection, yet in a dimensionally identical package.
Features and benefits
4 LEDs indicator for 360° all-round visibility
Tough PA & metal housing
M20 glandable cable entry
IP69K sealing
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
