Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 12 → 30 V dc
- RS Stock No.:
- 188-5260
- Mfr. Part No.:
- UA30CAD35PGM1TI
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€466.24
(exc. VAT)
€573.48
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.24 |
*price indicative
- RS Stock No.:
- 188-5260
- Mfr. Part No.:
- UA30CAD35PGM1TI
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 3.5 m | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 99.8mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Switching Current | 50 mA | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 2 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 3.5 m | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67 | ||
Length 99.8mm | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Switching Current 50 mA | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 2 Hz | ||
- COO (Country of Origin):
- IT
A family of diffuse ultrasonic sensors with sensing range from 250-3500 mm with a resolution as low as 2.0 mm. The sensor contains both an analogue and a digital output. The output is either 0-10V or 4-20 mA and the digital output NPN or PNP, NO or NC which forms a windows detection. The sensor is the ideal choice for distance measurement, level measurement, diameter measurement or loop control. Due to use of microprocessor control the digital filtering makes the sensor immune to most electromagnetic interferences.
Cylindrical M30 PBT housing
Sensing distance: 250-3500 mm
Power supply: 12 (15) to 30 VDC
Outputs: 0-10 VDC or 4-20 mA and one switching output NPN or PNP
Linearity error 0.5%
Repeatability 0.2%
Beam angle. ±6°
Protection: Short-circuit, reverse polarity and overvoltage
2 m cable or M12 plug
Sensing distance: 250-3500 mm
Power supply: 12 (15) to 30 VDC
Outputs: 0-10 VDC or 4-20 mA and one switching output NPN or PNP
Linearity error 0.5%
Repeatability 0.2%
Beam angle. ±6°
Protection: Short-circuit, reverse polarity and overvoltage
2 m cable or M12 plug
Related links
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 12 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 0-10 V, 12 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 12 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 0-10 V, 15 → 30 V dc
