Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9081
- Mfr. Part No.:
- E2E-X4B1T8 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€68.18
(exc. VAT)
€83.86
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 15 December 2025
- Plus 21 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.18 |
*price indicative
- RS Stock No.:
- 188-9081
- Mfr. Part No.:
- E2E-X4B1T8 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.8mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Width | 8mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 15 mm | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Standards Met | CE | |
| Switching Frequency | 700 Hz | |
| Series | E2E-NEXT | |
| Short Circuit Overload Protection | Yes | |
| Depth | 13mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 700Hz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 16 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.8mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Width 8mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Diameter 15 mm | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Standards Met CE | ||
Switching Frequency 700 Hz | ||
Series E2E-NEXT | ||
Short Circuit Overload Protection Yes | ||
Depth 13mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 700Hz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Current 16 mA | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - E2E-X4B1T8 2M
This proximity sensor offers robust performance in industrial automation scenarios. Featuring an M8 threaded barrel design, it provides a detection range of 4mm and integrates seamlessly into various applications. This pre-cabled inductive sensor is engineered for reliable operation in demanding environments, boasting an IP67 rating for enhanced durability.
Features & Benefits
• Exceptional 4mm detection range enhances positioning accuracy
• Shielded design reduces interference from electrical noise
• Reverse polarity and short circuit protection ensure longevity
• Crafted from brass for high durability and environmental resistance
• Shielded design reduces interference from electrical noise
• Reverse polarity and short circuit protection ensure longevity
• Crafted from brass for high durability and environmental resistance
Applications
• Ideal for use in automation, machinery, and robotics
• Suitable for detecting metallic objects in production lines
• Utilised in assembly equipment for precise positioning
• Effective in environments with cutting oil exposure
• Suitable for detecting metallic objects in production lines
• Utilised in assembly equipment for precise positioning
• Effective in environments with cutting oil exposure
How does the IP67 rating support this sensor's operational reliability?
The IP67 rating ensures complete protection against dust ingress and can withstand temporary immersion in water, making it suitable for challenging work environments such as factories.
What outputs are available, and how do they facilitate integration?
This sensor offers a PNP output, making it compatible with a wide range of control systems and enhancing flexibility during installation.
Can it be monitored or adjusted using IO-Link technology?
Yes, this sensor supports IO-Link, allowing for real-time monitoring and configuration, which aids in predictive maintenance and operational efficiency.
What environmental conditions can this sensor withstand?
It operates effectively between temperatures of -25°C and +70°C, making it versatile for various industrial applications.
How does the shielding technology impact sensor performance in noisy environments?
The shielded design significantly reduces the likelihood of false readings due to electromagnetic interference, ensuring stable sensor performance.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
