Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-1486
- Mfr. Part No.:
- E2E-X4B1T8-M1TJ 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€68.18
(exc. VAT)
€83.86
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.18 |
*price indicative
- RS Stock No.:
- 215-1486
- Mfr. Part No.:
- E2E-X4B1T8-M1TJ 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.8mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 700Hz | |
| Shielding | Shielded | |
| Series | E2E | |
| Switching Frequency | 700 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.8mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 700Hz | ||
Shielding Shielded | ||
Series E2E | ||
Switching Frequency 700 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
The Omron E2E series inductive proximity sensor having PNP type output. It has a sensing capacity up to 4 mm. The Brass-nickel material is used for housing.
IP67 degree of protection
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
