Omron Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9121
- Mfr. Part No.:
- E2E-X10MB1T12-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.24
(exc. VAT)
€70.41
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 03 February 2026
- Plus 20 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.24 |
*price indicative
- RS Stock No.:
- 188-9121
- Mfr. Part No.:
- E2E-X10MB1T12-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 69.1mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 16 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E-NEXT | |
| Switching Frequency | 400 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 69.1mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 16 mA | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Series E2E-NEXT | ||
Switching Frequency 400 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
