Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€51.40

(exc. VAT)

€63.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.40

*price indicative

RS Stock No.:
237-5555
Distrelec Article No.:
302-33-851
Mfr. Part No.:
E2E-X8MC1L12-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

70mm

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2E

Switching Frequency

800 Hz

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN
The Omron DC 3 wire inductive proximity sensor having size M12. The sensor is with high brightness LED and indicator is visible anywhere from 360°. It is IP69K compliant for water resistance and wash resistance. It comes in a wide variation to make sensor selection easy. It has less false detection even when a stationary gets away from the sensor due to equipment vibration.

Early error detection
Quick recovery
Easy to install

Related links