Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 188-9145
- Distrelec Article No.:
- 302-33-838
- Mfr. Part No.:
- E2E-X8B3D18-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€47.35
(exc. VAT)
€58.24
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.35 |
*price indicative
- RS Stock No.:
- 188-9145
- Distrelec Article No.:
- 302-33-838
- Mfr. Part No.:
- E2E-X8B3D18-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 53mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | M18 | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 500 Hz | |
| Switching Current | 16 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 24mm | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Series | E2E-NEXT | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 53mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter M18 | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 500 Hz | ||
Switching Current 16 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Depth 24mm | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Series E2E-NEXT | ||
Reverse Polarity Protection Yes | ||
Omron E2E-NEXT Series Proximity Sensor, 8mm Detection Range, IP67 IP69K Rating - E2E-X8B3D18-M1
This inductive proximity sensor is designed for versatile automation applications. With a threaded barrel construction and an IP67 protection rating, it ensures reliable performance in demanding environments. Its detection range reaches up to 8mm, making it well-suited for various sensing needs.
Features & Benefits
• Inductive technology provides stable detection of metallic objects
• Quasi-flush mounting allows for space-efficient installation
• IO-Link capability facilitates real-time data collection and monitoring
• Shielded housing protects against environmental interference
• Robust brass housing offers enhanced durability under harsh conditions
• Reverse polarity and short-circuit protection improve operational reliability
• Quasi-flush mounting allows for space-efficient installation
• IO-Link capability facilitates real-time data collection and monitoring
• Shielded housing protects against environmental interference
• Robust brass housing offers enhanced durability under harsh conditions
• Reverse polarity and short-circuit protection improve operational reliability
Applications
• Used for precise positioning in automation setups
• Ideal for detecting metal parts in assembly lines
• Utilised in CNC machine operations for accurate part detection
• Effective for monitoring object presence in packaging processes
• Ideal for detecting metal parts in assembly lines
• Utilised in CNC machine operations for accurate part detection
• Effective for monitoring object presence in packaging processes
How does the IO-Link connectivity enhance the sensor's functionality?
The IO-Link feature enables seamless data exchange for monitoring and diagnostics, allowing for predictive maintenance and reducing downtime by alerting users to potential issues before they occur.
What is the significance of the IP67 rating for this sensor?
The IP67 rating ensures that the sensor is dust-tight and can withstand immersion in water up to 1 metre, ensuring reliability and longevity even in harsh industrial environments.
What advantages does the threaded barrel design offer?
The threaded barrel design simplifies installation and alignment, providing flexibility in mounting options while maintaining a secure fit in various applications.
How does the sensor handle extreme temperatures?
With a temperature range of -25°C to +70°C, it operates reliably in both cold and hot environments, making it suitable for diverse operational settings.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
