ifm electronic Inductive Block Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 191-9804
- Mfr. Part No.:
- IS5035
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.02
(exc. VAT)
€97.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.02 |
*price indicative
- RS Stock No.:
- 191-9804
- Mfr. Part No.:
- IS5035
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 36.8mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 16mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Unshielded | |
| Depth | 10.2mm | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
Length 36.8mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 16mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 800Hz | ||
Shielding Unshielded | ||
Depth 10.2mm | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- RO
Inductive proximity switch, 27.5 x 16 x 10.2 mm
Plastic case
Sn 2 mm (b), embeddable
N/O output function
Connection via cable or plug and socket interface
Sn 2 mm (b), embeddable
N/O output function
Connection via cable or plug and socket interface

Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Related links
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor 50 mm Detection 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
