ifm electronic PNP Inductive Sensor 5 mm Detection Range, Block 60mm length, 10 → 36 V dc, IP67
- RS Stock No.:
- 191-9882
- Mfr. Part No.:
- IW5051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.62
(exc. VAT)
€85.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.62 |
*price indicative
- RS Stock No.:
- 191-9882
- Mfr. Part No.:
- IW5051
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Body Style | Block | |
| Output Type | PNP | |
| Detection Range | 5 mm | |
| Terminal Type | Wire Lead | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| Maximum DC Voltage | 36V | |
| Mounting Type | Flush Mount | |
| Width | 36mm | |
| IP Rating | IP67 | |
| Switching Current | 250 mA | |
| Housing Material | PBT | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 400 Hz | |
| Depth | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 60 x 36 x 10 mm | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Body Style Block | ||
Output Type PNP | ||
Detection Range 5 mm | ||
Terminal Type Wire Lead | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
Maximum DC Voltage 36V | ||
Mounting Type Flush Mount | ||
Width 36mm | ||
IP Rating IP67 | ||
Switching Current 250 mA | ||
Housing Material PBT | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 400 Hz | ||
Depth 10mm | ||
Minimum Operating Temperature -25°C | ||
Dimensions 60 x 36 x 10 mm | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- RO

Related links
- ifm electronic NO/NC Inductive Sensor 40 mm Detection Range 20 → 250 V ac/dc, IP65
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- Baumer PNP Inductive Sensor 2 mm Detection Range 10 → 30 V dc, IP67
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
